


UMJ325KB7106KMHP | |
|---|---|
DigiKey Part Number | 587-6026-2-ND - Tape & Reel (TR) 587-6026-1-ND - Cut Tape (CT) 587-6026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMJ325KB7106KMHP |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ325KB7106KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.51400 | kr.45.14 |
| 50 | kr.3.52880 | kr.176.44 |
| 100 | kr.3.22390 | kr.322.39 |
| 500 | kr.2.70934 | kr.1,354.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55014 | kr.2,550.14 |
| 2.000 | kr.2.41906 | kr.4,838.12 |
| 3.000 | kr.2.35345 | kr.7,060.35 |
| 5.000 | kr.2.28069 | kr.11,403.45 |
| 7.000 | kr.2.23816 | kr.15,667.12 |
| 10.000 | kr.2.19724 | kr.21,972.40 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

