Similar
Direct
Direct



UMK212F224ZD-T | |
|---|---|
DigiKey Part Number | 587-1306-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK212F224ZD-T |
Description | CAP CER 0.22UF 50V Y5V 0805 |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212F224ZD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK105BJ224MV-F | Taiyo Yuden | 0 | UMK105BJ224MV-F-ND | kr.0.21190 | Similar |
| CC0805ZRY5V9BB224 | YAGEO | 857 | 311-4362-1-ND | kr.0.89000 | Direct |
| KGM21CV51H224ZT | KYOCERA AVX | 15.842 | 478-KGM21CV51H224ZTCT-ND | kr.1.01000 | Direct |




