
| CC0805ZRY5V9BB224 | |
|---|---|
| DigiKey Part Number | 311-4362-2-ND - Tape & Reel (TR) 311-4362-1-ND - Cut Tape (CT) 311-4362-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC0805ZRY5V9BB224 | 
| Description | CAP CER 0.22UF 50V Y5V 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC0805ZRY5V9BB224 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | -20%, +80% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -30°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.48000 | kr.4.80 | 
| 50 | kr.0.33660 | kr.16.83 | 
| 100 | kr.0.29250 | kr.29.25 | 
| 500 | kr.0.21850 | kr.109.25 | 
| 1.000 | kr.0.19565 | kr.195.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.11127 | kr.445.08 | 
| 8.000 | kr.0.11002 | kr.880.16 | 
| 12.000 | kr.0.10937 | kr.1,312.44 | 
| 20.000 | kr.0.10863 | kr.2,172.60 | 
| 28.000 | kr.0.10819 | kr.3,029.32 | 
| 40.000 | kr.0.10776 | kr.4,310.40 | 
| 48.000 | kr.0.10755 | kr.5,162.40 | 
| 96.000 | kr.0.10683 | kr.10,255.68 | 
| 100.000 | kr.0.10679 | kr.10,679.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark