
KGM21CV51H224ZT | |
|---|---|
DigiKey Part Number | 478-KGM21CV51H224ZTTR-ND - Tape & Reel (TR) 478-KGM21CV51H224ZTCT-ND - Cut Tape (CT) 478-KGM21CV51H224ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21CV51H224ZT |
Description | CAP CER 0.22UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21CV51H224ZT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224Z5VACTU | KEMET | 4.909 | 399-C0805C224Z5VACTUCT-ND | kr.1.39000 | Direct |
| CC0805ZRY5V9BB224 | YAGEO | 857 | 311-4362-1-ND | kr.0.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41460 | kr.20.73 |
| 100 | kr.0.36140 | kr.36.14 |
| 500 | kr.0.27236 | kr.136.18 |
| 1.000 | kr.0.24485 | kr.244.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20383 | kr.815.32 |
| 8.000 | kr.0.18862 | kr.1,508.96 |
| 12.000 | kr.0.18099 | kr.2,171.88 |
| 20.000 | kr.0.17255 | kr.3,451.00 |
| 28.000 | kr.0.16762 | kr.4,693.36 |
| 40.000 | kr.0.16287 | kr.6,514.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

