

-1,45mm.jpg)

UMK212B7474KG-T | |
|---|---|
DigiKey Part Number | 587-1288-2-ND - Tape & Reel (TR) 587-1288-1-ND - Cut Tape (CT) 587-1288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7474KG-T |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7474KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C474K5RACTU | KEMET | 159.976 | 399-C0805C474K5RACTUCT-ND | kr.1.78000 | Direct |
| C2012X7R1H474K125AB | TDK | 7.699 | 445-7543-1-ND | kr.1.46000 | Direct |
| CL21B474KBFNNNE | Samsung Electro-Mechanics | 89.480 | 1276-1039-1-ND | kr.0.63000 | Direct |
| CL21B474KBFNNNG | Samsung Electro-Mechanics | 238.545 | 1276-6482-1-ND | kr.0.63000 | Direct |
| C0805C474J5RACTU | KEMET | 10.557 | 399-C0805C474J5RACTUCT-ND | kr.5.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98900 | kr.9.89 |
| 50 | kr.0.71380 | kr.35.69 |
| 100 | kr.0.62960 | kr.62.96 |
| 500 | kr.0.48806 | kr.244.03 |
| 1.000 | kr.0.44443 | kr.444.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39063 | kr.1,171.89 |
| 6.000 | kr.0.36432 | kr.2,185.92 |
| 9.000 | kr.0.35114 | kr.3,160.26 |
| 15.000 | kr.0.33655 | kr.5,048.25 |
| 21.000 | kr.0.32802 | kr.6,888.42 |
| 30.000 | kr.0.31981 | kr.9,594.30 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

