0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C474J5RACTU

DigiKey Part Number
399-C0805C474J5RACTUTR-ND - Tape & Reel (TR)
399-C0805C474J5RACTUCT-ND - Cut Tape (CT)
399-C0805C474J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474J5RACTU
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.687
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.77200kr.37.72
50kr.2.92140kr.146.07
100kr.2.65840kr.265.84
500kr.2.21430kr.1,107.15
1.000kr.2.07692kr.2,076.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.93200kr.4,830.00
5.000kr.1.84461kr.9,223.05
7.500kr.1.80083kr.13,506.23
12.500kr.1.75232kr.21,904.00
17.500kr.1.72394kr.30,168.95
25.000kr.1.69666kr.42,416.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000