
CL21B474KBFNNNG | |
|---|---|
DigiKey Part Number | 1276-6482-2-ND - Tape & Reel (TR) 1276-6482-1-ND - Cut Tape (CT) 1276-6482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KBFNNNG |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B474KBFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.29500 | kr.2.95 |
| 50 | kr.0.20260 | kr.10.13 |
| 100 | kr.0.17370 | kr.17.37 |
| 500 | kr.0.12590 | kr.62.95 |
| 1.000 | kr.0.11115 | kr.111.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.09309 | kr.279.27 |
| 6.000 | kr.0.08428 | kr.505.68 |
| 9.000 | kr.0.07987 | kr.718.83 |
| 15.000 | kr.0.07498 | kr.1,124.70 |
| 21.000 | kr.0.07213 | kr.1,514.73 |
| 30.000 | kr.0.06939 | kr.2,081.70 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

