

UMK212B7103KGHT | |
|---|---|
DigiKey Part Number | 587-3507-2-ND - Tape & Reel (TR) 587-3507-1-ND - Cut Tape (CT) 587-3507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7103KGHT |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK212B7103KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.47400 | kr.4.74 |
| 50 | kr.0.32900 | kr.16.45 |
| 100 | kr.0.28540 | kr.28.54 |
| 500 | kr.0.21876 | kr.109.38 |
| 1.000 | kr.0.19027 | kr.190.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.16277 | kr.488.31 |
| 6.000 | kr.0.14933 | kr.895.98 |
| 9.000 | kr.0.14261 | kr.1,283.49 |
| 15.000 | kr.0.13517 | kr.2,027.55 |
| 21.000 | kr.0.13082 | kr.2,747.22 |
| 30.000 | kr.0.12663 | kr.3,798.90 |
| 36.000 | kr.0.12465 | kr.4,487.40 |
| 72.000 | kr.0.11798 | kr.8,494.56 |
| 75.000 | kr.0.11763 | kr.8,822.25 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |


-1,45mm.jpg)




