M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

UMJ212BB7103KGHT

DigiKey Part Number
587-4268-2-ND - Tape & Reel (TR)
587-4268-1-ND - Cut Tape (CT)
587-4268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMJ212BB7103KGHT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMJ212BB7103KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.89000kr.8.90
50kr.0.64120kr.32.06
100kr.0.56510kr.56.51
500kr.0.43622kr.218.11
1.000kr.0.39661kr.396.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.36403kr.728.06
4.000kr.0.33727kr.1,349.08
6.000kr.0.32386kr.1,943.16
10.000kr.0.30901kr.3,090.10
14.000kr.0.30033kr.4,204.62
20.000kr.0.29198kr.5,839.60
24.000kr.0.28803kr.6,912.72
48.000kr.0.27471kr.13,186.08
50.000kr.0.27401kr.13,700.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500