
GCM216R71H103KA37D | |
|---|---|
DigiKey Part Number | 490-6058-2-ND - Tape & Reel (TR) 490-6058-1-ND - Cut Tape (CT) 490-6058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R71H103KA37D |
Description | CAP CER 10000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R71H103KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.81000 | kr.8.10 |
| 50 | kr.0.57880 | kr.28.94 |
| 100 | kr.0.50800 | kr.50.80 |
| 500 | kr.0.39030 | kr.195.15 |
| 1.000 | kr.0.35397 | kr.353.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28220 | kr.1,128.80 |
| 8.000 | kr.0.26612 | kr.2,128.96 |
| 12.000 | kr.0.26482 | kr.3,177.84 |
| 20.000 | kr.0.26319 | kr.5,263.80 |
| 28.000 | kr.0.25651 | kr.7,182.28 |
| 40.000 | kr.0.25009 | kr.10,003.60 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

