


UMK063CG8R2DTHF | |
|---|---|
DigiKey Part Number | 587-5368-2-ND - Tape & Reel (TR) 587-5368-1-ND - Cut Tape (CT) 587-5368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG8R2DTHF |
Description | CAP CER 8.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG8R2DTHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.5pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM0335C1H8R2DA16D | Murata Electronics | 8.240 | 490-GCM0335C1H8R2DA16DCT-ND | kr.0.63000 | Parametric Equivalent |
| GRT0335C1H8R2DA02D | Murata Electronics | 13.668 | 490-GRT0335C1H8R2DA02DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10650 | kr.10.65 |
| 500 | kr.0.07532 | kr.37.66 |
| 1.000 | kr.0.06581 | kr.65.81 |
| 2.500 | kr.0.05587 | kr.139.68 |
| 5.000 | kr.0.04988 | kr.249.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04251 | kr.637.65 |
| 30.000 | kr.0.03892 | kr.1,167.60 |
| 45.000 | kr.0.03711 | kr.1,669.95 |
| 75.000 | kr.0.03512 | kr.2,634.00 |
| 105.000 | kr.0.03396 | kr.3,565.80 |
| 150.000 | kr.0.03284 | kr.4,926.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

