8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT0335C1H8R2DA02D

DigiKey Part Number
490-GRT0335C1H8R2DA02DTR-ND - Tape & Reel (TR)
490-GRT0335C1H8R2DA02DCT-ND - Cut Tape (CT)
490-GRT0335C1H8R2DA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT0335C1H8R2DA02D
Description
CAP CER 8.2PF 50V C0G 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT0335C1H8R2DA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.14100kr.1.41
50kr.0.09380kr.4.69
100kr.0.07910kr.7.91
500kr.0.05516kr.27.58
1.000kr.0.04784kr.47.84
2.500kr.0.04018kr.100.45
5.000kr.0.03561kr.178.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02912kr.436.80
30.000kr.0.02645kr.793.50
45.000kr.0.02511kr.1,129.95
75.000kr.0.02363kr.1,772.25
105.000kr.0.02277kr.2,390.85
150.000kr.0.02194kr.3,291.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000