
GCM0335C1H8R2DA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H8R2DA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H8R2DA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H8R2DA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H8R2DA16D |
Description | CAP CER 8.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H8R2DA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16100 | kr.1.61 |
| 50 | kr.0.10540 | kr.5.27 |
| 100 | kr.0.08940 | kr.8.94 |
| 500 | kr.0.06288 | kr.31.44 |
| 1.000 | kr.0.05478 | kr.54.78 |
| 2.500 | kr.0.04627 | kr.115.67 |
| 5.000 | kr.0.04118 | kr.205.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03560 | kr.534.00 |
| 30.000 | kr.0.03247 | kr.974.10 |
| 45.000 | kr.0.03091 | kr.1,390.95 |
| 75.000 | kr.0.02918 | kr.2,188.50 |
| 105.000 | kr.0.02817 | kr.2,957.85 |
| 150.000 | kr.0.02720 | kr.4,080.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

