Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMK325B7226MM-PR | |
|---|---|
DigiKey Part Number | 587-5481-2-ND - Tape & Reel (TR) 587-5481-1-ND - Cut Tape (CT) 587-5481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7226MM-PR |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK325B7226MM-PR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK325B7226KM-PR | Taiyo Yuden | 1 | 587-5480-1-ND | kr.5.20000 | Upgrade |
| MBAST32MSB7226MPNA01 | Taiyo Yuden | 0 | 587-MBAST32MSB7226MPNA01TR-ND | kr.1.88355 | Parametric Equivalent |
| MCAST32MSB7226MPNA01 | Taiyo Yuden | 1.430 | 587-MCAST32MSB7226MPNA01CT-ND | kr.5.71000 | Parametric Equivalent |
| MCAST32MSB7226MPNA1J | Taiyo Yuden | 0 | 587-MCAST32MSB7226MPNA1JTR-ND | kr.1.88355 | Parametric Equivalent |
| MLAST32MSB7226MPNB25 | Taiyo Yuden | 0 | 587-MLAST32MSB7226MPNB25TR-ND | kr.1.60237 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.65600 | kr.26.56 |
| 50 | kr.2.01620 | kr.100.81 |
| 100 | kr.1.81960 | kr.181.96 |
| 500 | kr.1.48876 | kr.744.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.38643 | kr.1,386.43 |
| 2.000 | kr.1.30227 | kr.2,604.54 |
| 3.000 | kr.1.26010 | kr.3,780.30 |
| 5.000 | kr.1.21339 | kr.6,066.95 |
| 7.000 | kr.1.18609 | kr.8,302.63 |
| 10.000 | kr.1.15982 | kr.11,598.20 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |









-1,45mm.jpg)




