Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMAST32MSB7226MPNA01 | |
|---|---|
DigiKey Part Number | 587-MMAST32MSB7226MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMAST32MSB7226MPNA01 |
Description | CAP CER 22UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMAST32MSB7226MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBAST32MSB7226MPNA01 | Taiyo Yuden | 0 | 587-MBAST32MSB7226MPNA01TR-ND | kr.1.88355 | Parametric Equivalent |
| MCAST32MSB7226MPNA01 | Taiyo Yuden | 1.430 | 587-MCAST32MSB7226MPNA01CT-ND | kr.5.71000 | Parametric Equivalent |
| MCAST32MSB7226MPNA1J | Taiyo Yuden | 0 | 587-MCAST32MSB7226MPNA1JTR-ND | kr.1.88355 | Parametric Equivalent |
| MLAST32MSB7226MPNB25 | Taiyo Yuden | 0 | 587-MLAST32MSB7226MPNB25TR-ND | kr.1.60237 | Parametric Equivalent |
| MSAST32MSB7226MPNB25 | Taiyo Yuden | 754 | 587-MSAST32MSB7226MPNB25CT-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.88355 | kr.1,883.55 |
| Unit Price without VAT: | kr.1.88355 |
|---|---|
| Unit Price with VAT: | kr.2.35444 |








-1,45mm.jpg)





