TMK107BJ105MA-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 526.761
Unit Price: kr.1.02000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 422.553
Unit Price: kr.0.51000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 613.598
Unit Price: kr.0.51000
Datasheet

Similar


Taiyo Yuden
In Stock: 1.126.180
Unit Price: kr.0.77000
Datasheet

Direct


KYOCERA AVX
In Stock: 29.895
Unit Price: kr.2.62000
Datasheet

Direct


KEMET
In Stock: 43.055
Unit Price: kr.0.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 182.568
Unit Price: kr.0.96000
Datasheet

Upgrade


KEMET
In Stock: 81.500
Unit Price: kr.0.96000
Datasheet

Upgrade


TDK Corporation
In Stock: 74.431
Unit Price: kr.0.77000
Datasheet

Upgrade


TDK Corporation
In Stock: 444.140
Unit Price: kr.0.96000
Datasheet

Upgrade


TDK Corporation
In Stock: 124.212
Unit Price: kr.1.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 31.556
Unit Price: kr.1.09000
Datasheet

Upgrade


TDK Corporation
In Stock: 5.693
Unit Price: kr.1.09000
Datasheet

Upgrade


YAGEO
In Stock: 1.376.570
Unit Price: kr.0.64000
Datasheet
M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

TMK107BJ105MA-T

DigiKey Part Number
587-6155-2-ND - Tape & Reel (TR)
587-6155-1-ND - Cut Tape (CT)
587-6155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK107BJ105MA-T
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BJ105MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08895kr.355.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000