Direct
Direct
Upgrade



SMK325B7333KN-T | |
|---|---|
DigiKey Part Number | SMK325B7333KN-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMK325B7333KN-T |
Description | CAP CER 0.033UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK325B7333KN-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210CC333KAT1A | KYOCERA AVX | 0 | 1210CC333KAT1A-ND | kr.2.03273 | Direct |
| GRM32DR72J333KW01L | Murata Electronics | 2.063 | 490-3515-1-ND | kr.4.18000 | Direct |
| C1210C333KDRACTU | KEMET | 5.599 | 399-C1210C333KDRACTUCT-ND | kr.3.42000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.96029 | kr.1,920.58 |
| Unit Price without VAT: | kr.0.96029 |
|---|---|
| Unit Price with VAT: | kr.1.20036 |




