
GRM32DR72J333KW01L | |
|---|---|
DigiKey Part Number | 490-3515-2-ND - Tape & Reel (TR) 490-3515-1-ND - Cut Tape (CT) 490-3515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32DR72J333KW01L |
Description | CAP CER 0.033UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32DR72J333KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.30729 | kr.2,307.29 |
| 2.000 | kr.2.18578 | kr.4,371.56 |
| 3.000 | kr.2.12493 | kr.6,374.79 |
| 5.000 | kr.2.05745 | kr.10,287.25 |
| 7.000 | kr.2.01802 | kr.14,126.14 |
| 10.000 | kr.1.98006 | kr.19,800.60 |
| 12.000 | kr.1.96209 | kr.23,545.08 |
| 24.000 | kr.1.90153 | kr.45,636.72 |
| 25.000 | kr.1.89831 | kr.47,457.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.32000 | kr.6.32 |
| 10 | kr.4.05100 | kr.40.51 |
| 50 | kr.3.15280 | kr.157.64 |
| 100 | kr.2.87480 | kr.287.48 |
| 500 | kr.2.40688 | kr.1,203.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.27000 | kr.6.27 |
| 10 | kr.4.01900 | kr.40.19 |
| 50 | kr.3.12840 | kr.156.42 |
| 100 | kr.2.85250 | kr.285.25 |
| 500 | kr.2.38822 | kr.1,194.11 |
| Unit Price without VAT: | kr.6.27000 |
|---|---|
| Unit Price with VAT: | kr.7.83750 |

