0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C333KDRACTU

DigiKey Part Number
399-C1210C333KDRACTUTR-ND - Tape & Reel (TR)
399-C1210C333KDRACTUCT-ND - Cut Tape (CT)
399-C1210C333KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C333KDRACTU
Description
CAP CER 0.033UF 1KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C333KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.599
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.07300kr.20.73
50kr.1.55460kr.77.73
100kr.1.39480kr.139.48
500kr.1.12624kr.563.12
1.000kr.1.04331kr.1,043.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97506kr.1,950.12
4.000kr.0.91891kr.3,675.64
6.000kr.0.89077kr.5,344.62
10.000kr.0.85961kr.8,596.10
14.000kr.0.84139kr.11,779.46
20.000kr.0.82386kr.16,477.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500