Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



QMK316B7333ML-T | |
|---|---|
DigiKey Part Number | QMK316B7333ML-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK316B7333ML-T |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7333ML-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMK316B7333KL-T | Taiyo Yuden | 0 | 587-5586-1-ND | kr.2.22000 | Upgrade |
| C3216X7R2E333M160AA | TDK | 0 | 445-4473-1-ND | kr.2.03000 | Direct |
| 1206PC333KAT1A | KYOCERA AVX | 0 | 478-5557-2-ND | kr.0.86454 | Upgrade |
| C1206C333JARACTU | KEMET | 0 | 399-C1206C333JARACTUTR-ND | kr.1.50891 | Upgrade |
| C1206C333KARACTU | KEMET | 905 | 399-13482-1-ND | kr.3.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58978 | kr.1,179.56 |
| Unit Price without VAT: | kr.0.58978 |
|---|---|
| Unit Price with VAT: | kr.0.73723 |











