Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31B333KHHNFNE | |
|---|---|
DigiKey Part Number | 1276-3158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B333KHHNFNE |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B333KHHNFNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B333KHHSFNE | Samsung Electro-Mechanics | 97.788 | 1276-3159-1-ND | kr.0.95000 | Parametric Equivalent |
| C1206C333KBRACTU | KEMET | 26.006 | 399-C1206C333KBRACTUCT-ND | kr.2.35000 | Direct |
| C3216X7R2J333K160AA | TDK | 683.928 | 445-4491-1-ND | kr.2.22000 | Similar |
| C1206X333K631T | Holy Stone Enterprise Co., Ltd. | 104 | 4587-C1206X333K631TCT-ND | kr.1.84000 | Parametric Equivalent |
| CHV1206N630333KXT | Cal-Chip Electronics, Inc. | 2.900 | 4713-CHV1206N630333KXTCT-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17090 | kr.1,709.00 |
| Unit Price without VAT: | kr.0.17090 |
|---|---|
| Unit Price with VAT: | kr.0.21363 |







