


QMK212B7332KD-T | |
|---|---|
DigiKey Part Number | 587-QMK212B7332KD-TTR-ND - Tape & Reel (TR) 587-QMK212B7332KD-TCT-ND - Cut Tape (CT) 587-QMK212B7332KD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212B7332KD-T |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7332KD-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332KARACTU | KEMET | 7.666 | 399-C0805C332KARACTUCT-ND | kr.3.11000 | Direct |
| C2012X7R2E332K085AA | TDK | 5.228 | 445-4447-1-ND | kr.1.08000 | Direct |
| GRM21AR72E332KW01D | Murata Electronics | 48.320 | 490-3531-1-ND | kr.2.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.77300 | kr.7.73 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.48370 | kr.48.37 |
| 500 | kr.0.36988 | kr.184.94 |
| 1.000 | kr.0.33482 | kr.334.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28226 | kr.1,129.04 |
| 8.000 | kr.0.26277 | kr.2,102.16 |
| 12.000 | kr.0.25301 | kr.3,036.12 |
| 20.000 | kr.0.24220 | kr.4,844.00 |
| 28.000 | kr.0.23588 | kr.6,604.64 |
| 40.000 | kr.0.22981 | kr.9,192.40 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

