3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C332KARACTU

DigiKey Part Number
399-C0805C332KARACTUTR-ND - Tape & Reel (TR)
399-C0805C332KARACTUCT-ND - Cut Tape (CT)
399-C0805C332KARACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C332KARACTU
Description
CAP CER 3300PF 250V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332KARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.89600kr.18.96
50kr.1.41260kr.70.63
100kr.1.26550kr.126.55
500kr.1.01680kr.508.40
1.000kr.0.93997kr.939.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82484kr.3,299.36
8.000kr.0.78206kr.6,256.48
12.000kr.0.76063kr.9,127.56
20.000kr.0.73688kr.14,737.60
28.000kr.0.72300kr.20,244.00
40.000kr.0.70964kr.28,385.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750