3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R2E332K085AA

DigiKey Part Number
445-4447-2-ND - Tape & Reel (TR)
445-4447-1-ND - Cut Tape (CT)
445-4447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E332K085AA
Description
CAP CER 3300PF 250V X7R 0805
Customer Reference
Detailed Description
3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E332K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2E332J085AATDK16.707445-15285-1-NDkr.1.47000Direct
C2012C0G2W332J125AATDK3.482445-15323-1-NDkr.2.05000Similar
C2012NP02E332J085AATDK2.367445-172523-1-NDkr.2.76000Similar
C2012NP02W332J125AATDK4.593445-172519-1-NDkr.3.08000Similar
0805J2500332KXTKnowles Syfer00805J2500332KXT-NDkr.1.53056Direct
In-Stock: 5.228
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.60300kr.6.03
50kr.0.42560kr.21.28
100kr.0.37110kr.37.11
500kr.0.27948kr.139.74
1.000kr.0.25134kr.251.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20326kr.813.04
8.000kr.0.18811kr.1,504.88
12.000kr.0.18052kr.2,166.24
20.000kr.0.17212kr.3,442.40
28.000kr.0.16720kr.4,681.60
40.000kr.0.16248kr.6,499.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250