Direct
Direct
Direct
Upgrade
Similar



QMK212B7152KD-T | |
|---|---|
DigiKey Part Number | QMK212B7152KD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMK212B7152KD-T |
Description | CAP CER 1500PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212B7152KD-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152KARACTU | KEMET | 7.621 | 399-C0805C152KARACTUCT-ND | kr.3.11000 | Direct |
| C2012X7R2E152K085AA | TDK | 2.260 | 445-4444-1-ND | kr.0.95000 | Direct |
| GRM21AR72E152KW01D | Murata Electronics | 3.744 | 490-3527-1-ND | kr.1.33000 | Direct |
| C0805C152JARACTU | KEMET | 0 | 399-C0805C152JARACTUTR-ND | kr.0.81686 | Upgrade |
| 0805PC152KAT1A | KYOCERA AVX | 0 | 478-3976-2-ND | kr.0.81590 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26882 | kr.1,075.28 |
| Unit Price without VAT: | kr.0.26882 |
|---|---|
| Unit Price with VAT: | kr.0.33603 |





