1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21AR72E152KW01D

DigiKey Part Number
490-3527-2-ND - Tape & Reel (TR)
490-3527-1-ND - Cut Tape (CT)
490-3527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21AR72E152KW01D
Description
CAP CER 1500PF 250V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21AR72E152KW01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C152KARACTUKEMET7.621399-C0805C152KARACTUCT-NDkr.3.11000Direct
C2012X7R2E152K085AATDK2.260445-4444-1-NDkr.0.95000Direct
In-Stock: 3.744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.78600kr.7.86
50kr.0.55920kr.27.96
100kr.0.49070kr.49.07
500kr.0.37532kr.187.66
1.000kr.0.33989kr.339.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27855kr.1,114.20
8.000kr.0.25939kr.2,075.12
12.000kr.0.24980kr.2,997.60
20.000kr.0.23917kr.4,783.40
28.000kr.0.23296kr.6,522.88
40.000kr.0.22699kr.9,079.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250