Direct
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar

NR8040T330M | |
|---|---|
DigiKey Part Number | 587-2636-2-ND - Tape & Reel (TR) 587-2636-1-ND - Cut Tape (CT) 587-2636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR8040T330M |
Description | FIXED IND 33UH 1.7A 130 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR8040T330M Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXBH8080YKL330M | Taiyo Yuden | 1.000 | 587-LSXBH8080YKL330MCT-ND | kr.1.40526 | Direct |
| LBXNH8080YKL330MJG | Taiyo Yuden | 0 | 587-LBXNH8080YKL330MJGTR-ND | kr.1.93719 | MFR Recommended |
| LCXNH8080YKL330MJG | Taiyo Yuden | 615 | 587-LCXNH8080YKL330MJGCT-ND | kr.3.11000 | MFR Recommended |
| LLXNH8080YKL330MJG | Taiyo Yuden | 0 | 587-LLXNH8080YKL330MJGTR-ND | kr.1.13004 | MFR Recommended |
| LMXNH8080YKL330MJG | Taiyo Yuden | 0 | 587-LMXNH8080YKL330MJGTR-ND | kr.1.93719 | MFR Recommended |









