
LCXNH8080YKL330MJG | |
|---|---|
DigiKey Part Number | 587-LCXNH8080YKL330MJGTR-ND - Tape & Reel (TR) 587-LCXNH8080YKL330MJGCT-ND - Cut Tape (CT) 587-LCXNH8080YKL330MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNH8080YKL330MJG |
Description | FIXED IND 33UH 1.7A 100 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Wirewound Inductor 1.7 A 100mOhm 3131 (8080 Metric) |
EDA/CAD Models | LCXNH8080YKL330MJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 100mOhm |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3131 (8080 Metric) |
Tolerance ±20% | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.54200 | kr.25.42 |
| 25 | kr.2.35080 | kr.58.77 |
| 50 | kr.2.21780 | kr.110.89 |
| 100 | kr.2.09090 | kr.209.09 |
| 250 | kr.1.93396 | kr.483.49 |
| 500 | kr.1.82352 | kr.911.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.71934 | kr.1,719.34 |
| 2.000 | kr.1.62117 | kr.3,242.34 |
| 3.000 | kr.1.56647 | kr.4,699.41 |
| 5.000 | kr.1.50017 | kr.7,500.85 |
| 7.000 | kr.1.45809 | kr.10,206.63 |
| 10.000 | kr.1.41480 | kr.14,148.00 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

