
LSXBH8080YKL330M | |
|---|---|
DigiKey Part Number | 587-LSXBH8080YKL330MTR-ND - Tape & Reel (TR) 587-LSXBH8080YKL330MCT-ND - Cut Tape (CT) 587-LSXBH8080YKL330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH8080YKL330M |
Description | FIXED IND 33UH 1.7A 100 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 1.7 A 100mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 100mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNH8080YKL330MJG | Taiyo Yuden | 0 | 587-LBXNH8080YKL330MJGTR-ND | kr.1.93719 | MFR Recommended |
| LCXNH8080YKL330MJG | Taiyo Yuden | 615 | 587-LCXNH8080YKL330MJGCT-ND | kr.3.11000 | MFR Recommended |
| LMXNH8080YKL330MJG | Taiyo Yuden | 0 | 587-LMXNH8080YKL330MJGTR-ND | kr.1.93719 | MFR Recommended |
| LSXNH8080YKL330MJG | Taiyo Yuden | 1.045 | 587-LSXNH8080YKL330MJGCT-ND | kr.2.22000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.40526 | kr.1,405.26 |
| Unit Price without VAT: | kr.1.40526 |
|---|---|
| Unit Price with VAT: | kr.1.75658 |

