
MSAST31LAB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST31LAB7106MTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LAB7106MTNA01CT-ND - Cut Tape (CT) 587-MSAST31LAB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LAB7106MTNA01 |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST31LAB7106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.98600 | kr.9.86 |
| 50 | kr.0.71560 | kr.35.78 |
| 100 | kr.0.63170 | kr.63.17 |
| 500 | kr.0.49062 | kr.245.31 |
| 1.000 | kr.0.44717 | kr.447.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41149 | kr.822.98 |
| 4.000 | kr.0.38211 | kr.1,528.44 |
| 6.000 | kr.0.36740 | kr.2,204.40 |
| 10.000 | kr.0.35112 | kr.3,511.20 |
| 14.000 | kr.0.34160 | kr.4,782.40 |
| 20.000 | kr.0.33245 | kr.6,649.00 |
| 24.000 | kr.0.32811 | kr.7,874.64 |
| 48.000 | kr.0.31350 | kr.15,048.00 |
| 50.000 | kr.0.31273 | kr.15,636.50 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |













