

TMK316AB7106ML-T | |
|---|---|
DigiKey Part Number | 587-TMK316AB7106ML-TTR-ND - Tape & Reel (TR) 587-TMK316AB7106ML-TCT-ND - Cut Tape (CT) 587-TMK316AB7106ML-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316AB7106ML-T |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316AB7106ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.15200 | kr.11.52 |
| 50 | kr.0.84220 | kr.42.11 |
| 100 | kr.0.74560 | kr.74.56 |
| 500 | kr.0.58444 | kr.292.22 |
| 1.000 | kr.0.53466 | kr.534.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49370 | kr.987.40 |
| 4.000 | kr.0.46005 | kr.1,840.20 |
| 6.000 | kr.0.44320 | kr.2,659.20 |
| 10.000 | kr.0.42453 | kr.4,245.30 |
| 14.000 | kr.0.41362 | kr.5,790.68 |
| 20.000 | kr.0.40312 | kr.8,062.40 |
| 24.000 | kr.0.39815 | kr.9,555.60 |
| 48.000 | kr.0.38140 | kr.18,307.20 |
| 50.000 | kr.0.38052 | kr.19,026.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

