
C1206C106M3RACAUTO | |
---|---|
DigiKey Part Number | 399-15731-2-ND - Tape & Reel (TR) 399-15731-1-ND - Cut Tape (CT) 399-15731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M3RACAUTO |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.23000 | kr.7.23 |
10 | kr.3.21900 | kr.32.19 |
50 | kr.2.50120 | kr.125.06 |
100 | kr.2.46850 | kr.246.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.01680 | kr.4,033.60 |
Unit Price without VAT: | kr.7.23000 |
---|---|
Unit Price with VAT: | kr.9.03750 |