1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL105SC6105KFNA01

DigiKey Part Number
587-MSASL105SC6105KFNA01TR-ND - Tape & Reel (TR)
587-MSASL105SC6105KFNA01CT-ND - Cut Tape (CT)
587-MSASL105SC6105KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL105SC6105KFNA01
Description
CAP CER 1UF 10V X6S 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL105SC6105KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1A105K050BCTDK208.255445-7368-1-NDkr.0.63000Parametric Equivalent
CC0402KRX6S6BB105YAGEO8.62613-CC0402KRX6S6BB105CT-NDkr.1.46000Parametric Equivalent
CL05X105KP5NNNCSamsung Electro-Mechanics1.208.0431276-6805-1-NDkr.0.63000Parametric Equivalent
GRT155C81A105KE01DMurata Electronics99.374490-12237-1-NDkr.0.63000Parametric Equivalent
GRT155C81A105KE01JMurata Electronics95.795490-GRT155C81A105KE01JCT-NDkr.0.63000Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39900kr.3.99
50kr.0.27760kr.13.88
100kr.0.24030kr.24.03
500kr.0.17726kr.88.63
1.000kr.0.15787kr.157.87
2.500kr.0.13748kr.343.70
5.000kr.0.12519kr.625.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11510kr.1,151.00
20.000kr.0.10680kr.2,136.00
30.000kr.0.10265kr.3,079.50
50.000kr.0.09805kr.4,902.50
70.000kr.0.09536kr.6,675.20
100.000kr.0.09277kr.9,277.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500