1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX6S6BB105

DigiKey Part Number
13-CC0402KRX6S6BB105TR-ND - Tape & Reel (TR)
13-CC0402KRX6S6BB105CT-ND - Cut Tape (CT)
13-CC0402KRX6S6BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX6S6BB105
Description
CAP CER 1UF 10V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1A105K050BCTDK208.255445-7368-1-NDkr.0.63000Parametric Equivalent
CL05X105KP5NNNCSamsung Electro-Mechanics1.208.0431276-6805-1-NDkr.0.63000Parametric Equivalent
GRT155C81A105KE01DMurata Electronics99.374490-12237-1-NDkr.0.63000Parametric Equivalent
GRT155C81A105KE01JMurata Electronics95.795490-GRT155C81A105KE01JCT-NDkr.0.63000Parametric Equivalent
MSASL105SC6105KFNA01Taiyo Yuden2.000587-MSASL105SC6105KFNA01CT-NDkr.0.70000Parametric Equivalent
In-Stock: 8.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83700kr.8.37
50kr.0.60100kr.30.05
100kr.0.52810kr.52.81
500kr.0.40564kr.202.82
1.000kr.0.36785kr.367.85
2.500kr.0.32806kr.820.15
5.000kr.0.30413kr.1,520.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28443kr.2,844.30
20.000kr.0.26823kr.5,364.60
30.000kr.0.26012kr.7,803.60
50.000kr.0.25112kr.12,556.00
70.000kr.0.24586kr.17,210.20
100.000kr.0.24081kr.24,081.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500