
GRT155C81A105KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155C81A105KE01JTR-ND - Tape & Reel (TR) 490-GRT155C81A105KE01JCT-ND - Cut Tape (CT) 490-GRT155C81A105KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81A105KE01J |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81A105KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.22320 | kr.11.16 |
| 100 | kr.0.19210 | kr.19.21 |
| 500 | kr.0.13998 | kr.69.99 |
| 1.000 | kr.0.12401 | kr.124.01 |
| 2.500 | kr.0.10720 | kr.268.00 |
| 5.000 | kr.0.09710 | kr.485.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.07266 | kr.3,633.00 |
| 100.000 | kr.0.06845 | kr.6,845.00 |
| 150.000 | kr.0.06634 | kr.9,951.00 |
| 250.000 | kr.0.06400 | kr.16,000.00 |
| 350.000 | kr.0.06263 | kr.21,920.50 |
| 500.000 | kr.0.06132 | kr.30,660.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

