0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH21GSB7224KTNA01

DigiKey Part Number
587-MSASH21GSB7224KTNA01TR-ND - Tape & Reel (TR)
587-MSASH21GSB7224KTNA01CT-ND - Cut Tape (CT)
587-MSASH21GSB7224KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH21GSB7224KTNA01
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH21GSB7224KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMF212B7224KGHTTaiyo Yuden3.206587-HMF212B7224KGHTCT-NDkr.1.65000Parametric Equivalent
MCASH21GSB7224KTNA01Taiyo Yuden3.548587-MCASH21GSB7224KTNA01CT-NDkr.1.84000Parametric Equivalent
C0805C224K1RACAUTOKEMET27.271399-6946-1-NDkr.3.23000Parametric Equivalent
C0805C224K1RACTUKEMET161.719399-C0805C224K1RACTUCT-NDkr.3.11000Parametric Equivalent
C0805C224K1REC7210KEMET3.291399-C0805C224K1REC7210CT-NDkr.1.39000Parametric Equivalent
In-Stock: 2.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.01400kr.10.14
50kr.0.73160kr.36.58
100kr.0.64600kr.64.60
500kr.0.50124kr.250.62
1.000kr.0.45667kr.456.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40168kr.1,205.04
6.000kr.0.37482kr.2,248.92
9.000kr.0.36137kr.3,252.33
15.000kr.0.34647kr.5,197.05
21.000kr.0.33776kr.7,092.96
30.000kr.0.32938kr.9,881.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750