0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH21GSB7224KTNA01

DigiKey Part Number
587-MCASH21GSB7224KTNA01TR-ND - Tape & Reel (TR)
587-MCASH21GSB7224KTNA01CT-ND - Cut Tape (CT)
587-MCASH21GSB7224KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASH21GSB7224KTNA01
Description
CAP CER 0.22UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH21GSB7224KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.548
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.07100kr.10.71
50kr.0.77720kr.38.86
100kr.0.68730kr.68.73
500kr.0.53496kr.267.48
1.000kr.0.48812kr.488.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43027kr.1,290.81
6.000kr.0.40201kr.2,412.06
9.000kr.0.38785kr.3,490.65
15.000kr.0.37216kr.5,582.40
21.000kr.0.36300kr.7,623.00
30.000kr.0.35418kr.10,625.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000