
HMF212B7224KGHT | |
|---|---|
DigiKey Part Number | 587-HMF212B7224KGHTTR-ND - Tape & Reel (TR) 587-HMF212B7224KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMF212B7224KGHT |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF212B7224KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95700 | kr.9.57 |
| 50 | kr.0.68860 | kr.34.43 |
| 100 | kr.0.60740 | kr.60.74 |
| 500 | kr.0.46966 | kr.234.83 |
| 1.000 | kr.0.42732 | kr.427.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37510 | kr.1,125.30 |
| 6.000 | kr.0.34957 | kr.2,097.42 |
| 9.000 | kr.0.33678 | kr.3,031.02 |
| 15.000 | kr.0.32262 | kr.4,839.30 |
| 21.000 | kr.0.31434 | kr.6,601.14 |
| 30.000 | kr.0.30638 | kr.9,191.40 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

