0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASE105SB7104KFNA01

DigiKey Part Number
587-MSASE105SB7104KFNA01TR-ND - Tape & Reel (TR)
587-MSASE105SB7104KFNA01CT-ND - Cut Tape (CT)
587-MSASE105SB7104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASE105SB7104KFNA01
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASE105SB7104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMF105B7104KVHFTaiyo Yuden40.270587-6563-1-NDkr.0.63000Parametric Equivalent
MAASE105SB7104KFNA01Taiyo Yuden12.383587-MAASE105SB7104KFNA01CT-NDkr.0.63000Parametric Equivalent
MCASE105SB7104KFNA01Taiyo Yuden6.665587-MCASE105SB7104KFNA01CT-NDkr.0.63000Parametric Equivalent
0402B104K160CTWalsin Technology Corporation4.215.0591292-1630-1-NDkr.0.63000Parametric Equivalent
0402YC104KAT4AKYOCERA AVX357.193478-KGM05AR71C104KNCT-NDkr.1.14000Parametric Equivalent
In-Stock: 4.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.09900kr.4.95
100kr.0.08370kr.8.37
500kr.0.05870kr.29.35
1.000kr.0.05104kr.51.04
2.500kr.0.04298kr.107.45
5.000kr.0.03815kr.190.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03419kr.341.90
20.000kr.0.03094kr.618.80
30.000kr.0.02931kr.879.30
50.000kr.0.02751kr.1,375.50
70.000kr.0.02646kr.1,852.20
100.000kr.0.02545kr.2,545.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750