0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE105SB7104KFNA01

DigiKey Part Number
587-MCASE105SB7104KFNA01TR-ND - Tape & Reel (TR)
587-MCASE105SB7104KFNA01CT-ND - Cut Tape (CT)
587-MCASE105SB7104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASE105SB7104KFNA01
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE105SB7104KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KPX7R7BB104YAGEO32.69613-AC0402KPX7R7BB104CT-NDkr.0.63000Parametric Equivalent
AC0402KRX7R7BB104YAGEO323.787311-3026-1-NDkr.0.63000Parametric Equivalent
C0402C104K4RACAUTOKEMET1.548.288399-6828-1-NDkr.0.95000Parametric Equivalent
C0402C104K4RECAUTOKEMET91.852399-17167-1-NDkr.0.89000Parametric Equivalent
CGA2B1X7R1C104K050BCTDK1.803.649445-5613-1-NDkr.0.63000Parametric Equivalent
In-Stock: 16.665
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15460kr.7.73
100kr.0.13250kr.13.25
500kr.0.09472kr.47.36
1.000kr.0.08318kr.83.18
2.500kr.0.07108kr.177.70
5.000kr.0.06382kr.319.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05785kr.578.50
20.000kr.0.05294kr.1,058.80
30.000kr.0.05048kr.1,514.40
50.000kr.0.04776kr.2,388.00
70.000kr.0.04617kr.3,231.90
100.000kr.0.04464kr.4,464.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750