0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B104K160CT

DigiKey Part Number
1292-1630-2-ND - Tape & Reel (TR)
1292-1630-1-ND - Cut Tape (CT)
1292-1630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B104K160CT
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B104K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402BB104K160YTKnowles Novacap9.5241763-1172-1-NDkr.7.93000Direct
In-Stock: 4.190.131
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09120kr.4.56
100kr.0.07670kr.7.67
500kr.0.05350kr.26.75
1.000kr.0.04635kr.46.35
2.500kr.0.03895kr.97.38
5.000kr.0.03449kr.172.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03084kr.308.40
20.000kr.0.02785kr.557.00
30.000kr.0.02635kr.790.50
50.000kr.0.02469kr.1,234.50
70.000kr.0.02372kr.1,660.40
100.000kr.0.02279kr.2,279.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750