MMASU32MSB7475KPNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 51
Unit Price: kr.0.68000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.18660
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.29563
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 440
Unit Price: kr.0.59000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.18660
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.551
Unit Price: kr.0.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.29576
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.13167
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.27427
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 720
Unit Price: kr.0.45000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.132
Unit Price: kr.0.68000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 21.600
Unit Price: kr.0.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 14.077
Unit Price: kr.0.45000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 6.054
Unit Price: kr.0.59000
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU32MSB7475KPNA01

DigiKey Part Number
587-MMASU32MSB7475KPNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU32MSB7475KPNA01
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU32MSB7475KPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (59)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU32MSB7475KPNA01Taiyo Yuden51587-MAASU32MSB7475KPNA01CT-NDkr.0.68000Parametric Equivalent
MBASU32MSB7475KPNA01Taiyo Yuden0587-MBASU32MSB7475KPNA01TR-NDkr.0.18660Parametric Equivalent
MBJCU32MAB7475KPPA01Taiyo Yuden0587-MBJCU32MAB7475KPPA01TR-NDkr.0.29563Parametric Equivalent
MCASU32MSB7475KPNA01Taiyo Yuden440587-MCASU32MSB7475KPNA01CT-NDkr.0.59000Parametric Equivalent
MCASU32MSB7475KPNA1JTaiyo Yuden0587-MCASU32MSB7475KPNA1JTR-NDkr.0.18660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.39195kr.1,391.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.39195
Unit Price with VAT:kr.1.73994