MMASU063SCG050CFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.09740
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.09740
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.09740
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03318
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.43929
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00715
Datasheet

Parametric Equivalent


TDK
In Stock: 35.671
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22267
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.063
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 32.899
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03520
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03011
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.07957
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.000
Unit Price: kr.0.63000
Datasheet
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU063SCG050CFNA01

DigiKey Part Number
587-MMASU063SCG050CFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU063SCG050CFNA01
Description
CAP CER 5PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBASU063SCG050CFNA01Taiyo Yuden0587-MBASU063SCG050CFNA01TR-NDkr.0.09740Parametric Equivalent
MCASU063SCG050CFNA01Taiyo Yuden0587-MCASU063SCG050CFNA01TR-NDkr.0.09740Parametric Equivalent
MCASU063SCG050CFNA1JTaiyo Yuden0587-MCASU063SCG050CFNA1JTR-NDkr.0.09740Parametric Equivalent
UMK063CG050CT-FTaiyo Yuden0UMK063CG050CT-F-NDkr.0.03318Parametric Equivalent
02015A5R0CAT2AKYOCERA AVX0478-02015A5R0CAT2ATR-NDkr.0.43929Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09740kr.1,461.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.09740
Unit Price with VAT:kr.0.12175