GCQ0335C1H5R0CB01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03520
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03011
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 38.811
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 32.899
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.09740
Datasheet
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ0335C1H5R0CB01D

DigiKey Part Number
490-GCQ0335C1H5R0CB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCQ0335C1H5R0CB01D
Description
CAP CER 5PF 50V C0G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1H5R0CA16DMurata Electronics0490-GCM0335C1H5R0CA16DTR-NDkr.0.03520Parametric Equivalent
GCM0335C1H5R0CA16JMurata Electronics0490-GCM0335C1H5R0CA16JTR-NDkr.0.03011Parametric Equivalent
GRT0335C1H5R0CA02DMurata Electronics38.811490-GRT0335C1H5R0CA02DCT-NDkr.0.63000Parametric Equivalent
CGA1A2C0G1H050C030BATDK32.899445-9052-1-NDkr.0.63000Parametric Equivalent
MCASU063SCG050CFNA01Taiyo Yuden0587-MCASU063SCG050CFNA01TR-NDkr.0.09740Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07957kr.1,193.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.07957
Unit Price with VAT:kr.0.09946