Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASU063SCG050CFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASU063SCG050CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASU063SCG050CFNA01 |
Description | CAP CER 5PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU063SCG050CFNA01 | Taiyo Yuden | 0 | 587-MCASU063SCG050CFNA01TR-ND | kr.0.09740 | Parametric Equivalent |
| MCASU063SCG050CFNA1J | Taiyo Yuden | 0 | 587-MCASU063SCG050CFNA1JTR-ND | kr.0.09740 | Parametric Equivalent |
| MMASU063SCG050CFNA01 | Taiyo Yuden | 0 | 587-MMASU063SCG050CFNA01TR-ND | kr.0.09740 | Parametric Equivalent |
| UMK063CG050CT-F | Taiyo Yuden | 0 | UMK063CG050CT-F-ND | kr.0.03318 | Parametric Equivalent |
| 02015A5R0CAT2A | KYOCERA AVX | 0 | 478-02015A5R0CAT2ATR-ND | kr.0.43929 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09740 | kr.1,461.00 |
| Unit Price without VAT: | kr.0.09740 |
|---|---|
| Unit Price with VAT: | kr.0.12175 |





-0,33mm_tmb.jpg)








