
GMC32X7R226M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R226M25NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R226M25NTCT-ND - Cut Tape (CT) 4713-GMC32X7R226M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R226M25NT |
Description | CAP1210 X7R 22UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.29600 | kr.32.96 |
| 50 | kr.2.53560 | kr.126.78 |
| 100 | kr.2.30270 | kr.230.27 |
| 500 | kr.1.90860 | kr.954.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78675 | kr.1,786.75 |
| 2.000 | kr.1.68656 | kr.3,373.12 |
| 3.000 | kr.1.63635 | kr.4,909.05 |
| 5.000 | kr.1.58071 | kr.7,903.55 |
| 7.000 | kr.1.54819 | kr.10,837.33 |
| 10.000 | kr.1.51690 | kr.15,169.00 |
| 12.000 | kr.1.50208 | kr.18,024.96 |
| 24.000 | kr.1.45214 | kr.34,851.36 |
| 25.000 | kr.1.44949 | kr.36,237.25 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

