Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE31LSB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASE31LSB5106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE31LSB5106MTNA01 |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE31LSB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK316BJ106MLHT | Taiyo Yuden | 93 | 587-4882-1-ND | kr.1.97000 | Parametric Equivalent |
| MBASE31LSB5106MTNA01 | Taiyo Yuden | 0 | 587-MBASE31LSB5106MTNA01TR-ND | kr.0.47633 | Parametric Equivalent |
| MCASE31LSB5106MTNA01 | Taiyo Yuden | 1.960 | 587-MCASE31LSB5106MTNA01CT-ND | kr.1.97000 | Parametric Equivalent |
| MCASE31LSB5106MTNA1J | Taiyo Yuden | 0 | 587-MCASE31LSB5106MTNA1JTR-ND | kr.0.47633 | Parametric Equivalent |
| C1206C106M4PAC7210 | KEMET | 0 | C1206C106M4PAC7210-ND | kr.1.92719 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47633 | kr.952.66 |
| Unit Price without VAT: | kr.0.47633 |
|---|---|
| Unit Price with VAT: | kr.0.59541 |










