


EMK316BJ106MLHT | |
|---|---|
DigiKey Part Number | 587-4882-2-ND - Tape & Reel (TR) 587-4882-1-ND - Cut Tape (CT) 587-4882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ106MLHT |
Description | CAP CER 10UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BJ106MLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK316AB7106MLHT | Taiyo Yuden | 97 | 587-4883-1-ND | kr.2.41000 | Upgrade |
| GMK316BBJ106MLHT | Taiyo Yuden | 61.025 | 587-4898-1-ND | kr.2.85000 | Upgrade |
| TMK316BJ106MLHT | Taiyo Yuden | 18.611 | 587-TMK316BJ106MLHTCT-ND | kr.1.71000 | Upgrade |
| MCASE31LSB5106MTNA01 | Taiyo Yuden | 1.960 | 587-MCASE31LSB5106MTNA01CT-ND | kr.1.97000 | Parametric Equivalent |
| CGA5L1X5R1C106M160AC | TDK | 3.370 | 445-12845-1-ND | kr.2.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.17300 | kr.11.73 |
| 50 | kr.0.85460 | kr.42.73 |
| 100 | kr.0.75700 | kr.75.70 |
| 500 | kr.0.59266 | kr.296.33 |
| 1.000 | kr.0.54188 | kr.541.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.50017 | kr.1,000.34 |
| 4.000 | kr.0.46583 | kr.1,863.32 |
| 6.000 | kr.0.44864 | kr.2,691.84 |
| 10.000 | kr.0.42960 | kr.4,296.00 |
| 14.000 | kr.0.41847 | kr.5,858.58 |
| 20.000 | kr.0.40777 | kr.8,155.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

