10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106M4PACTU

DigiKey Part Number
399-C1206C106M4PACTUTR-ND - Tape & Reel (TR)
399-C1206C106M4PACTUCT-ND - Cut Tape (CT)
399-C1206C106M4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106M4PACTU
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106M4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.17800kr.41.78
50kr.3.24860kr.162.43
100kr.2.96270kr.296.27
500kr.2.47996kr.1,239.98
1.000kr.2.33071kr.2,330.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.20791kr.4,415.82
4.000kr.2.10680kr.8,427.20
6.000kr.2.05615kr.12,336.90
10.000kr.2.00000kr.20,000.00
14.000kr.1.96718kr.27,540.52
20.000kr.1.93560kr.38,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250