Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MAASE21GSB7474KTNA01 | |
|---|---|
| DigiKey Part Number | 587-MAASE21GSB7474KTNA01TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAASE21GSB7474KTNA01 | 
| Description | CAP CER 0.47UF 16V X7R 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAASE21GSB7474KTNA01 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.37380 | kr.1,121.40 | 
| Unit Price without VAT: | kr.0.37380 | 
|---|---|
| Unit Price with VAT: | kr.0.46725 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
-1,45mm.jpg)


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark